
ARC26-50S03 | |
|---|---|
DigiKey Part Number | 889-ARC26-50S03-ND |
Manufacturer | |
Manufacturer Product Number | ARC26-50S03 |
Description | 50 POSITION PLUG, SIZE 20 SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,56000 Kč | 453,56 Kč |
| 10 | 385,43900 Kč | 3 854,39 Kč |
| 25 | 361,30000 Kč | 9 032,50 Kč |
| 50 | 344,05640 Kč | 17 202,82 Kč |
| 120 | 323,46017 Kč | 38 815,22 Kč |
| 360 | 299,35742 Kč | 107 768,67 Kč |
| 600 | 288,77640 Kč | 173 265,84 Kč |
| Unit Price without VAT: | 453,56000 Kč |
|---|---|
| Unit Price with VAT: | 548,80760 Kč |



