
ARC12-40PAR | |
|---|---|
DigiKey Part Number | 889-ARC12-40PAR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-40PAR |
Description | CONN RCPT HSG 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-40PAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 10 | 426,44800 Kč | 4 264,48 Kč |
| 25 | 399,73480 Kč | 9 993,37 Kč |
| 50 | 380,66020 Kč | 19 033,01 Kč |
| 100 | 362,50320 Kč | 36 250,32 Kč |
| 250 | 339,83080 Kč | 84 957,70 Kč |
| 500 | 323,63378 Kč | 161 816,89 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |


