
ARC12-24PCR | |
|---|---|
DigiKey Part Number | 889-ARC12-24PCR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-24PCR |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-24PCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,90000 Kč | 481,90 Kč |
| 10 | 409,52400 Kč | 4 095,24 Kč |
| 25 | 383,88560 Kč | 9 597,14 Kč |
| 50 | 365,56680 Kč | 18 278,34 Kč |
| 100 | 348,12790 Kč | 34 812,79 Kč |
| 300 | 322,18630 Kč | 96 655,89 Kč |
| 500 | 310,79602 Kč | 155 398,01 Kč |
| Unit Price without VAT: | 481,90000 Kč |
|---|---|
| Unit Price with VAT: | 583,09900 Kč |


