24 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC12-24PC

DigiKey Part Number
889-ARC12-24PC-ND
Manufacturer
Manufacturer Product Number
ARC12-24PC
Description
CONN RCPT HSG 24POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ARC12-24PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68/IP69K, Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1440,96000 Kč440,96 Kč
10374,83500 Kč3 748,35 Kč
25351,36360 Kč8 784,09 Kč
50334,59480 Kč16 729,74 Kč
100318,63210 Kč31 863,21 Kč
300294,88820 Kč88 466,46 Kč
500284,46158 Kč142 230,79 Kč
Manufacturers Standard Package
Unit Price without VAT:440,96000 Kč
Unit Price with VAT:533,56160 Kč