



AHDPBS-0406-SM01 | |
|---|---|
DigiKey Part Number | 889-2942-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-0406-SM01 |
Description | CONN BACKSH SZ24 BLK 1 11/16-12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 11/16-12 UN-2B 24 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-0406-SM01 Models |
Category | Thread Size 1 11/16-12 UN-2B |
Manufacturer Amphenol Sine Systems Corp | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell | For Use With/Related Products AHDP Series Connector with WTA Modification |
Cable Opening 0.551" ~ 0.709" (14.00mm ~ 18.00mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,51000 Kč | 207,51 Kč |
| 10 | 176,33300 Kč | 1 763,33 Kč |
| 25 | 165,29240 Kč | 4 132,31 Kč |
| 50 | 157,39640 Kč | 7 869,82 Kč |
| 100 | 149,88220 Kč | 14 988,22 Kč |
| 300 | 138,70923 Kč | 41 612,77 Kč |
| 500 | 133,80264 Kč | 66 901,32 Kč |
| 1 000 | 127,42335 Kč | 127 423,35 Kč |
| Unit Price without VAT: | 207,51000 Kč |
|---|---|
| Unit Price with VAT: | 251,08710 Kč |

