



AHDP06-24-19PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-19PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-19PR-SRA |
Description | CONN PLG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-19PR-SRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,74000 Kč | 266,74 Kč |
| 10 | 226,69900 Kč | 2 266,99 Kč |
| 25 | 212,50080 Kč | 5 312,52 Kč |
| 50 | 202,35260 Kč | 10 117,63 Kč |
| 100 | 192,69650 Kč | 19 269,65 Kč |
| 250 | 180,63948 Kč | 45 159,87 Kč |
| 500 | 172,02618 Kč | 86 013,09 Kč |
| 1 000 | 163,82642 Kč | 163 826,42 Kč |
| Unit Price without VAT: | 266,74000 Kč |
|---|---|
| Unit Price with VAT: | 322,75540 Kč |






