




AHDP06-24-09SR-WTA | |
|---|---|
DigiKey Part Number | 889-2515-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-09SR-WTA |
Description | CONN PLUG HSNG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-09SR-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 (Radsok) | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 8 (2), 12 (6) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,33000 Kč | 318,33 Kč |
| 10 | 270,60100 Kč | 2 706,01 Kč |
| 25 | 253,65600 Kč | 6 341,40 Kč |
| 50 | 241,54840 Kč | 12 077,42 Kč |
| 100 | 230,02260 Kč | 23 002,26 Kč |
| 250 | 215,63184 Kč | 53 907,96 Kč |
| 500 | 205,34994 Kč | 102 674,97 Kč |
| 1 000 | 195,56256 Kč | 195 562,56 Kč |
| Unit Price without VAT: | 318,33000 Kč |
|---|---|
| Unit Price with VAT: | 385,17930 Kč |




