



AHDP06-24-07SN-WTA | |
|---|---|
DigiKey Part Number | 889-2547-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-07SN-WTA |
Description | CONN PLUG HSNG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-07SN-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (Radsok) | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 8 Radsok (1) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 258,27500 Kč | 2 582,75 Kč |
| 25 | 242,09840 Kč | 6 052,46 Kč |
| 50 | 230,54540 Kč | 11 527,27 Kč |
| 100 | 219,54250 Kč | 21 954,25 Kč |
| 250 | 205,80644 Kč | 51 451,61 Kč |
| 500 | 195,99282 Kč | 97 996,41 Kč |
| 1 000 | 186,65185 Kč | 186 651,85 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |




