7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-24-07SN-SRACL22

DigiKey Part Number
889-AHDP06-24-07SN-SRACL22-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-07SN-SRACL22
Description
CONN PLG HSG FMALE 7POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-24-07SN-SRACL22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
24-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (3), 16 (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1377,12000 Kč377,12 Kč
10320,42900 Kč3 204,29 Kč
25300,36360 Kč7 509,09 Kč
50286,02640 Kč14 301,32 Kč
100272,37980 Kč27 237,98 Kč
250255,34156 Kč63 835,39 Kč
500243,16860 Kč121 584,30 Kč
Manufacturers Standard Package
Unit Price without VAT:377,12000 Kč
Unit Price with VAT:456,31520 Kč