Parametric Equivalent

AHDP06-24-07PN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-07PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-07PN-SRA |
Description | CONN PLG HSG MALE 7POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-07PN-SRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 8 Radsok (1) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-24-07PN-WTA | Amphenol Sine Systems Corp | 0 | 889-2549-ND | 228,36360 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 228,66380 Kč | 11 433,19 Kč |
| Unit Price without VAT: | 228,66380 Kč |
|---|---|
| Unit Price with VAT: | 276,68320 Kč |






