



AHDP06-18-20SN-WTA | |
|---|---|
DigiKey Part Number | 889-2924-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-20SN-WTA |
Description | CONN PLG HSG FMALE 20POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-20SN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 20 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 18-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,46000 Kč | 196,46 Kč |
| 10 | 166,92700 Kč | 1 669,27 Kč |
| 25 | 156,46640 Kč | 3 911,66 Kč |
| 50 | 148,99160 Kč | 7 449,58 Kč |
| 100 | 141,88000 Kč | 14 188,00 Kč |
| 250 | 133,00136 Kč | 33 250,34 Kč |
| 500 | 126,65838 Kč | 63 329,19 Kč |
| 1 000 | 120,61966 Kč | 120 619,66 Kč |
| Unit Price without VAT: | 196,46000 Kč |
|---|---|
| Unit Price with VAT: | 237,71660 Kč |



