
AHDP06-18-14SR-CL20 | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-14SR-CL20-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-14SR-CL20 |
Description | 14 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,53000 Kč | 403,53 Kč |
| 10 | 342,90500 Kč | 3 429,05 Kč |
| 25 | 321,43360 Kč | 8 035,84 Kč |
| 50 | 306,09640 Kč | 15 304,82 Kč |
| 100 | 291,49200 Kč | 29 149,20 Kč |
| 250 | 273,25932 Kč | 68 314,83 Kč |
| 500 | 260,23274 Kč | 130 116,37 Kč |
| Unit Price without VAT: | 403,53000 Kč |
|---|---|
| Unit Price with VAT: | 488,27130 Kč |

