
AHDP06-18-14PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-14PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-14PR-BRA |
Description | 14 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-14PR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,91000 Kč | 313,91 Kč |
| 10 | 266,83200 Kč | 2 668,32 Kč |
| 25 | 250,11840 Kč | 6 252,96 Kč |
| 50 | 238,17860 Kč | 11 908,93 Kč |
| 100 | 226,81370 Kč | 22 681,37 Kč |
| 250 | 212,62432 Kč | 53 156,08 Kč |
| 500 | 202,48594 Kč | 101 242,97 Kč |
| 1 000 | 192,83477 Kč | 192 834,77 Kč |
| Unit Price without VAT: | 313,91000 Kč |
|---|---|
| Unit Price with VAT: | 379,83110 Kč |



