9 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP04-24-91PR-SRA

DigiKey Part Number
889-AHDP04-24-91PR-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP04-24-91PR-SRA
Description
SIZE 24, 9 POSITION ISOBUS RECEP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP04-24-91PR-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
24-91
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (2), 12 (2), 16 (5)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1290,19000 Kč290,19 Kč
10246,58000 Kč2 465,80 Kč
25231,13760 Kč5 778,44 Kč
50220,10520 Kč11 005,26 Kč
100209,59990 Kč20 959,99 Kč
250196,48584 Kč49 121,46 Kč
500187,11738 Kč93 558,69 Kč
1 000178,19806 Kč178 198,06 Kč
Manufacturers Standard Package
Unit Price without VAT:290,19000 Kč
Unit Price with VAT:351,12990 Kč