16 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP04-24-16SR-SRA

DigiKey Part Number
889-AHDP04-24-16SR-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP04-24-16SR-SRA
Description
CONN RCPT HSG FMALE 16POS PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP04-24-16SR-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
16
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1258,28000 Kč258,28 Kč
10219,55500 Kč2 195,55 Kč
25205,79720 Kč5 144,93 Kč
50195,97440 Kč9 798,72 Kč
100186,62180 Kč18 662,18 Kč
250174,94356 Kč43 735,89 Kč
500166,60150 Kč83 300,75 Kč
1 000158,66026 Kč158 660,26 Kč
Manufacturers Standard Package
Unit Price without VAT:258,28000 Kč
Unit Price with VAT:312,51880 Kč