AHDP02-24-35PR-WTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-24-35PR-WTA

DigiKey Part Number
889-AHDP02-24-35PR-WTA-ND
Manufacturer
Manufacturer Product Number
AHDP02-24-35PR-WTA
Description
35 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP02-24-35PR-WTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
10288,36400 Kč2 883,64 Kč
25270,31560 Kč6 757,89 Kč
50257,40780 Kč12 870,39 Kč
100245,12730 Kč24 512,73 Kč
250229,79276 Kč57 448,19 Kč
500218,83664 Kč109 418,32 Kč
1 000208,40658 Kč208 406,58 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč