
AHDP02-24-31PT-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-31PT-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-31PT-WTA |
Description | 31 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-31PT-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,62000 Kč | 312,62 Kč |
| 10 | 265,72000 Kč | 2 657,20 Kč |
| 25 | 249,07320 Kč | 6 226,83 Kč |
| 50 | 237,18120 Kč | 11 859,06 Kč |
| 100 | 225,86300 Kč | 22 586,30 Kč |
| 250 | 211,73256 Kč | 52 933,14 Kč |
| 500 | 201,63724 Kč | 100 818,62 Kč |
| 1 000 | 192,02660 Kč | 192 026,60 Kč |
| Unit Price without VAT: | 312,62000 Kč |
|---|---|
| Unit Price with VAT: | 378,27020 Kč |

