
AHDP02-24-23PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-23PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-23PR-WTA |
Description | 23 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-23PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,64000 Kč | 366,64 Kč |
| 10 | 311,56000 Kč | 3 115,60 Kč |
| 25 | 292,05200 Kč | 7 301,30 Kč |
| 50 | 278,11640 Kč | 13 905,82 Kč |
| 100 | 264,84610 Kč | 26 484,61 Kč |
| 250 | 248,27888 Kč | 62 069,72 Kč |
| 500 | 236,44088 Kč | 118 220,44 Kč |
| Unit Price without VAT: | 366,64000 Kč |
|---|---|
| Unit Price with VAT: | 443,63440 Kč |

