
AHDP02-24-21PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-21PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-21PR-WTA |
Description | 21 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-21PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 24-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (17) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,28000 Kč | 382,28 Kč |
| 10 | 324,92900 Kč | 3 249,29 Kč |
| 25 | 304,58200 Kč | 7 614,55 Kč |
| 50 | 290,04580 Kč | 14 502,29 Kč |
| 100 | 276,20610 Kč | 27 620,61 Kč |
| 250 | 258,92856 Kč | 64 732,14 Kč |
| 500 | 246,58458 Kč | 123 292,29 Kč |
| Unit Price without VAT: | 382,28000 Kč |
|---|---|
| Unit Price with VAT: | 462,55880 Kč |

