
AHDP02-24-21PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-21PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-21PN-WTA |
Description | 21 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-21PN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 24-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (17) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,12000 Kč | 388,12 Kč |
| 10 | 329,93400 Kč | 3 299,34 Kč |
| 25 | 309,27040 Kč | 7 731,76 Kč |
| 50 | 294,50460 Kč | 14 725,23 Kč |
| 100 | 280,45640 Kč | 28 045,64 Kč |
| 250 | 262,91196 Kč | 65 727,99 Kč |
| 500 | 250,37696 Kč | 125 188,48 Kč |
| Unit Price without VAT: | 388,12000 Kč |
|---|---|
| Unit Price with VAT: | 469,62520 Kč |

