
AHDP02-24-18SR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-18SR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-18SR-WTA |
Description | 18 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 18 | Note Contacts Sold Separately |
Shell Size - Insert 24-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (1), 12 (3), 16 (14) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,73000 Kč | 373,73 Kč |
| 10 | 317,58800 Kč | 3 175,88 Kč |
| 25 | 297,69960 Kč | 7 442,49 Kč |
| 50 | 283,48880 Kč | 14 174,44 Kč |
| 100 | 269,96400 Kč | 26 996,40 Kč |
| 250 | 253,07564 Kč | 63 268,91 Kč |
| 500 | 241,01074 Kč | 120 505,37 Kč |
| Unit Price without VAT: | 373,73000 Kč |
|---|---|
| Unit Price with VAT: | 452,21330 Kč |

