16 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-24-16PR-SRA

DigiKey Part Number
889-AHDP02-24-16PR-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP02-24-16PR-SRA
Description
16 POSITIONS, SEALED PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP02-24-16PR-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1292,50000 Kč292,50 Kč
10248,65800 Kč2 486,58 Kč
25233,07800 Kč5 826,95 Kč
50221,94880 Kč11 097,44 Kč
100211,35750 Kč21 135,75 Kč
250198,13376 Kč49 533,44 Kč
500188,68718 Kč94 343,59 Kč
1 000179,69311 Kč179 693,11 Kč
Manufacturers Standard Package
Unit Price without VAT:292,50000 Kč
Unit Price with VAT:353,92500 Kč