
AHDP02-24-07PN-WTACL22 | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-07PN-WTACL22-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-07PN-WTACL22 |
Description | 7 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-07PN-WTACL22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (3), 16 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 10 | 322,78100 Kč | 3 227,81 Kč |
| 25 | 302,57280 Kč | 7 564,32 Kč |
| 50 | 288,13040 Kč | 14 406,52 Kč |
| 100 | 274,38090 Kč | 27 438,09 Kč |
| 250 | 257,21712 Kč | 64 304,28 Kč |
| 500 | 244,95510 Kč | 122 477,55 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |


