
AHDP02-18-20PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-20PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-20PN-WTA |
Description | 20 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-20PN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately |
Shell Size - Insert 18-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-20PN-SRA | Amphenol Sine Systems Corp | 3 | 889-AHDP02-18-20PN-SRA-ND | 254,65000 Kč | Parametric Equivalent |
| AHDP02-18-20PR-SRA | Amphenol Sine Systems Corp | 379 | 889-AHDP02-18-20PR-SRA-ND | 251,31000 Kč | Parametric Equivalent |
| AHDP02-18-20PR-WTA | Amphenol Sine Systems Corp | 97 | 889-AHDP02-18-20PR-WTA-ND | 353,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,88000 Kč | 357,88 Kč |
| 10 | 304,19800 Kč | 3 041,98 Kč |
| 25 | 285,14480 Kč | 7 128,62 Kč |
| 50 | 271,53440 Kč | 13 576,72 Kč |
| 100 | 258,57900 Kč | 25 857,90 Kč |
| 250 | 242,40348 Kč | 60 600,87 Kč |
| 500 | 230,84536 Kč | 115 422,68 Kč |
| Unit Price without VAT: | 357,88000 Kč |
|---|---|
| Unit Price with VAT: | 433,03480 Kč |

