
AHDP02-18-14SR-BRA | |
---|---|
DigiKey Part Number | 889-AHDP02-18-14SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-14SR-BRA |
Description | 14 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-14SR-BRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 294,74000 Kč | 294,74 Kč |
10 | 250,52200 Kč | 2 505,22 Kč |
25 | 234,82920 Kč | 5 870,73 Kč |
50 | 223,61840 Kč | 11 180,92 Kč |
100 | 212,94720 Kč | 21 294,72 Kč |
250 | 199,62388 Kč | 49 905,97 Kč |
500 | 190,10582 Kč | 95 052,91 Kč |
1 000 | 181,04499 Kč | 181 044,99 Kč |
Unit Price without VAT: | 294,74000 Kč |
---|---|
Unit Price with VAT: | 356,63540 Kč |