AHDP02-18-14PN-BRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-18-14PN-BRA

DigiKey Part Number
889-AHDP02-18-14PN-BRA-ND
Manufacturer
Manufacturer Product Number
AHDP02-18-14PN-BRA
Description
14 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
AHDP02-18-14PN-BRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
14
Shell Size - Insert
18-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1291,96000 Kč291,96 Kč
10248,09500 Kč2 480,95 Kč
25232,56040 Kč5 814,01 Kč
50221,45860 Kč11 072,93 Kč
100210,88940 Kč21 088,94 Kč
250197,69572 Kč49 423,93 Kč
500188,26910 Kč94 134,55 Kč
1 000179,29569 Kč179 295,69 Kč
Manufacturers Standard Package
Unit Price without VAT:291,96000 Kč
Unit Price with VAT:353,27160 Kč