
AHDP02-18-06PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-06PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-06PN-WTA |
Description | 6 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-06PN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 18-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (2), 16 (4) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-06PN-SRA | Amphenol Sine Systems Corp | 342 | 889-AHDP02-18-06PN-SRA-ND | 278,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,93000 Kč | 290,93 Kč |
| 10 | 247,30500 Kč | 2 473,05 Kč |
| 25 | 231,81320 Kč | 5 795,33 Kč |
| 50 | 220,74720 Kč | 11 037,36 Kč |
| 100 | 210,21510 Kč | 21 021,51 Kč |
| 250 | 197,06196 Kč | 49 265,49 Kč |
| 500 | 187,66614 Kč | 93 833,07 Kč |
| 1 000 | 178,72058 Kč | 178 720,58 Kč |
| Unit Price without VAT: | 290,93000 Kč |
|---|---|
| Unit Price with VAT: | 352,02530 Kč |

