47 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM06-24-47SR-059

DigiKey Part Number
889-AHDM06-24-47SR-059-ND
Manufacturer
Manufacturer Product Number
AHDM06-24-47SR-059
Description
CONN PLG HSG FMALE 47POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-24-47SR-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell, Cable Clamp, Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
47
Note
Contacts Sold Separately
Shell Size - Insert
24-47
Includes
2 pcs - 1 Connector, 1 Backshell
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16 (5), 20 (42)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1955,18000 Kč955,18 Kč
10811,94600 Kč8 119,46 Kč
25761,12560 Kč19 028,14 Kč
50724,81620 Kč36 240,81 Kč
100690,25240 Kč69 025,24 Kč
250647,10028 Kč161 775,07 Kč
Manufacturers Standard Package
Unit Price without VAT:955,18000 Kč
Unit Price with VAT:1 155,76780 Kč