
AHDM06-24-31SR-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-31SR-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-31SR-059 |
Description | CONN PLG HSG FMALE 31POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-31SR-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM06-24-31ST-059 | Amphenol Sine Systems Corp | 31 | 889-AHDM06-24-31ST-059-ND | 931,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,82000 Kč | 931,82 Kč |
| 10 | 792,02900 Kč | 7 920,29 Kč |
| 25 | 742,45600 Kč | 18 561,40 Kč |
| 50 | 707,03900 Kč | 35 351,95 Kč |
| 100 | 673,32610 Kč | 67 332,61 Kč |
| 250 | 631,23008 Kč | 157 807,52 Kč |
| Unit Price without VAT: | 931,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,50220 Kč |







