Parametric Equivalent

AHDM06-18-20SN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-18-20SN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-18-20SN-059 |
Description | CONN PLG HSG FMALE 20POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-18-20SN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately |
Shell Size - Insert 18-20 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (18) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM06-18-20SR-059 | Amphenol Sine Systems Corp | 41 | 889-AHDM06-18-20SR-059-ND | 813,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,57000 Kč | 813,57 Kč |
| 10 | 691,40200 Kč | 6 914,02 Kč |
| 25 | 648,13040 Kč | 16 203,26 Kč |
| 50 | 617,21440 Kč | 30 860,72 Kč |
| 100 | 587,78100 Kč | 58 778,10 Kč |
| 250 | 551,02732 Kč | 137 756,83 Kč |
| Unit Price without VAT: | 813,57000 Kč |
|---|---|
| Unit Price with VAT: | 984,41970 Kč |











