
AHDM06-18-06PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-18-06PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-18-06PN-059 |
Description | CONN PLG HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-18-06PN-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (2), 16 (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Backshell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,88000 Kč | 893,88 Kč |
| 10 | 759,66600 Kč | 7 596,66 Kč |
| 25 | 712,12600 Kč | 17 803,15 Kč |
| 50 | 678,15560 Kč | 33 907,78 Kč |
| 100 | 645,81870 Kč | 64 581,87 Kč |
| 250 | 605,44372 Kč | 151 360,93 Kč |
| Unit Price without VAT: | 893,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,59480 Kč |



