
AHDM04-24-23PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-23PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-23PN-059 |
Description | CONN RCP HSG M 23P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-23PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-23 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM04-24-23PR-059 | Amphenol Sine Systems Corp | 50 | 889-AHDM04-24-23PR-059-ND | 829,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,42000 Kč | 746,42 Kč |
| 10 | 634,34100 Kč | 6 343,41 Kč |
| 25 | 594,62360 Kč | 14 865,59 Kč |
| 50 | 566,26020 Kč | 28 313,01 Kč |
| 100 | 539,25440 Kč | 53 925,44 Kč |
| 250 | 505,53564 Kč | 126 383,91 Kč |
| Unit Price without VAT: | 746,42000 Kč |
|---|---|
| Unit Price with VAT: | 903,16820 Kč |





