Connector Cap (Cover) Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDC169-T-OBDGN

DigiKey Part Number
889-2354-ND
Manufacturer
Manufacturer Product Number
AHDC169-T-OBDGN
Description
CONN COVER BLACK/GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Black, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AHD™ Series Receptacle, 9 pos
Manufacturer
Amphenol Sine Systems Corp
Material
Thermoplastic
Series
Features
Contains Strap with Ring
Packaging
Box
Color
Black, Green
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1116,17000 Kč116,17 Kč
1098,73000 Kč987,30 Kč
2592,54000 Kč2 313,50 Kč
5088,11440 Kč4 405,72 Kč
10083,90790 Kč8 390,79 Kč
30077,64990 Kč23 294,97 Kč
50074,90252 Kč37 451,26 Kč
1 00071,32977 Kč71 329,77 Kč
2 50066,86949 Kč167 173,73 Kč
Manufacturers Standard Package
Unit Price without VAT:116,17000 Kč
Unit Price with VAT:140,56570 Kč