
AHD17-PN01 | |
|---|---|
DigiKey Part Number | 889-2247-ND |
Manufacturer | |
Manufacturer Product Number | AHD17-PN01 |
Description | CONN HEX NUT BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut Black |
Datasheet | Datasheet |
Category | Accessory Type Hex Nut |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products AHD™ Series Connectors |
Series | Material Thermoplastic |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 35,87100 Kč | 358,71 Kč |
| 25 | 33,62760 Kč | 840,69 Kč |
| 50 | 32,02160 Kč | 1 601,08 Kč |
| 100 | 30,48870 Kč | 3 048,87 Kč |
| 300 | 28,21400 Kč | 8 464,20 Kč |
| 500 | 27,21476 Kč | 13 607,38 Kč |
| 1 000 | 25,91588 Kč | 25 915,88 Kč |
| 2 500 | 24,29416 Kč | 60 735,40 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |




