Connector Hex Nut Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHD17-PN01-GRN

DigiKey Part Number
889-2246-ND
Manufacturer
Manufacturer Product Number
AHD17-PN01-GRN
Description
CONN HEX NUT GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Hex Nut Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Hex Nut
Manufacturer
Amphenol Sine Systems Corp
For Use With/Related Products
AHD™ Series Connectors
Series
Material
Thermoplastic
Packaging
Box
Color
Green
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1035,87100 Kč358,71 Kč
2533,62760 Kč840,69 Kč
5032,02160 Kč1 601,08 Kč
10030,48870 Kč3 048,87 Kč
30028,21400 Kč8 464,20 Kč
50027,21476 Kč13 607,38 Kč
1 00025,91588 Kč25 915,88 Kč
2 50024,29416 Kč60 735,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč