
ACPM-RN BULK | |
|---|---|
DigiKey Part Number | 889-ACPM-RNBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACPM-RN BULK |
Description | 1/4" R SERIES PHONE 90' MONO NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.205" (30.61mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Brass | |
Cable Opening | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 95,44100 Kč | 954,41 Kč |
| 25 | 89,46240 Kč | 2 236,56 Kč |
| 50 | 85,18940 Kč | 4 259,47 Kč |
| 100 | 81,11830 Kč | 8 111,83 Kč |
| 300 | 75,06920 Kč | 22 520,76 Kč |
| 500 | 72,41284 Kč | 36 206,42 Kč |
| 1 000 | 68,95896 Kč | 68 958,96 Kč |
| 2 500 | 64,64649 Kč | 161 616,23 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |



