
AC5MB | |
|---|---|
DigiKey Part Number | 889-AC5MB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5MB |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 5 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 153,70500 Kč | 1 537,05 Kč |
| 25 | 144,08000 Kč | 3 602,00 Kč |
| 50 | 137,20100 Kč | 6 860,05 Kč |
| 100 | 130,64960 Kč | 13 064,96 Kč |
| 300 | 120,90860 Kč | 36 272,58 Kč |
| 500 | 116,63172 Kč | 58 315,86 Kč |
| 1 000 | 111,07039 Kč | 111 070,39 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |

