


2CMA193451R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA193451R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193451R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (4P5W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 32A | |
Voltage Rating | 200/415V | |
Number of Positions | 5 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 10 | 583,89100 Kč | 5 838,91 Kč |
| 30 | 540,34867 Kč | 16 210,46 Kč |
| 50 | 521,22920 Kč | 26 061,46 Kč |
| 100 | 496,37170 Kč | 49 637,17 Kč |
| 250 | 465,33248 Kč | 116 333,12 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |


