


2CMA193290R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA193290R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193290R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (2P3W) | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/250V | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,15000 Kč | 508,15 Kč |
| 10 | 431,80300 Kč | 4 318,03 Kč |
| 30 | 399,58500 Kč | 11 987,55 Kč |
| 50 | 385,44340 Kč | 19 272,17 Kč |
| 100 | 367,05760 Kč | 36 705,76 Kč |
| 250 | 344,10096 Kč | 86 025,24 Kč |
| 500 | 327,69772 Kč | 163 848,86 Kč |
| Unit Price without VAT: | 508,15000 Kč |
|---|---|
| Unit Price with VAT: | 614,86150 Kč |


