


2CMA193178R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA193178R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193178R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 380/415V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (3P4W) | Features Cover |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 16A | Approval Agency IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,31000 Kč | 451,31 Kč |
| 10 | 383,47000 Kč | 3 834,70 Kč |
| 30 | 354,87033 Kč | 10 646,11 Kč |
| 50 | 342,30960 Kč | 17 115,48 Kč |
| 100 | 325,97980 Kč | 32 597,98 Kč |
| 250 | 305,59064 Kč | 76 397,66 Kč |
| 500 | 291,02348 Kč | 145 511,74 Kč |
| Unit Price without VAT: | 451,31000 Kč |
|---|---|
| Unit Price with VAT: | 546,08510 Kč |

