Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Wall Mount
Industrial Plugs & Sockets Overview

2CMA193106R1000

DigiKey Part Number
889-2CMA193106R1000-ND
Manufacturer
Manufacturer Product Number
2CMA193106R1000
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Wall Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
380/415V
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
4
Packaging
Box
Mounting Type
Wall Mount
Part Status
Active
Termination
Screw
Connector Style
Pin and Sleeve (3P4W)
Features
Cover
Connector Type
Receptacle, Female Sockets
Ingress Protection
IP44
Current Rating (Amps)
16A
Approval Agency
IEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1469,67000 Kč469,67 Kč
10399,21600 Kč3 992,16 Kč
30369,42033 Kč11 082,61 Kč
50356,34960 Kč17 817,48 Kč
100339,35030 Kč33 935,03 Kč
250318,12396 Kč79 530,99 Kč
500302,96034 Kč151 480,17 Kč
Manufacturers Standard Package
Unit Price without VAT:469,67000 Kč
Unit Price with VAT:568,30070 Kč