


2CMA178699R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA178699R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA178699R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 380/415V | |
Number of Positions | 5 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 567,71000 Kč | 1 567,71 Kč |
| 10 | 1 332,63800 Kč | 13 326,38 Kč |
| 30 | 1 233,28967 Kč | 36 998,69 Kč |
| 50 | 1 189,67940 Kč | 59 483,97 Kč |
| 100 | 1 132,96390 Kč | 113 296,39 Kč |
| Unit Price without VAT: | 1 567,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 896,92910 Kč |

