Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line)
Industrial Plugs & Sockets Overview

2CMA166618R1000

DigiKey Part Number
889-2CMA166618R1000-ND
Manufacturer
Manufacturer Product Number
2CMA166618R1000
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (4P5W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
32A
Voltage Rating
200/415V
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cover
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
IEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 528,86000 Kč1 528,86 Kč
101 299,62900 Kč12 996,29 Kč
251 218,30400 Kč30 457,60 Kč
501 160,20660 Kč58 010,33 Kč
1001 104,91060 Kč110 491,06 Kč
Unit Price without VAT:1 528,86000 Kč
Unit Price with VAT:1 849,92060 Kč