
2CMA104446R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA104446R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA104446R1000 |
Description | 3P+N+E INDUSTRIAL PLUG, REPLACES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 32A | |
Voltage Rating | 200/415V | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,10000 Kč | 570,10 Kč |
| 10 | 484,48700 Kč | 4 844,87 Kč |
| 25 | 454,15320 Kč | 11 353,83 Kč |
| 50 | 432,48740 Kč | 21 624,37 Kč |
| 100 | 411,85900 Kč | 41 185,90 Kč |
| 250 | 386,09948 Kč | 96 524,87 Kč |
| 500 | 367,69934 Kč | 183 849,67 Kč |
| Unit Price without VAT: | 570,10000 Kč |
|---|---|
| Unit Price with VAT: | 689,82100 Kč |

