
17D M53740 1 | |
|---|---|
DigiKey Part Number | 17DM537401-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | 17D M53740 1 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin RG-174, 179, 316 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | RG-174, 179, 316 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 234,90540 Kč | 23 490,54 Kč |
| Unit Price without VAT: | 234,90540 Kč |
|---|---|
| Unit Price with VAT: | 284,23553 Kč |




