


SGX-O3-LP | |
|---|---|
DigiKey Part Number | 1782-SGX-O3-LP-ND |
Manufacturer | |
Manufacturer Product Number | SGX-O3-LP |
Description | LOW PROFILE ELECTROCHEMICAL OZON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor Current |
Datasheet | Datasheet |
Category | Type Ozone (O3) |
Manufacturer Amphenol SGX Sensortech | Output Current |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 156,91000 Kč | 2 156,91 Kč |
| 5 | 2 003,08400 Kč | 10 015,42 Kč |
| 10 | 1 945,78000 Kč | 19 457,80 Kč |
| 25 | 1 877,17080 Kč | 46 929,27 Kč |
| 50 | 1 830,20660 Kč | 91 510,33 Kč |
| 100 | 1 787,09570 Kč | 178 709,57 Kč |
| Unit Price without VAT: | 2 156,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 609,86110 Kč |



