
SGX_EVAL_INIR4 | |
|---|---|
DigiKey Part Number | 1782-SGX_EVAL_INIR4-ND |
Manufacturer | |
Manufacturer Product Number | SGX_EVAL_INIR4 |
Description | EVAL BOARD FOR INIR4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | INIR4 - Gas Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.2V ~ 5.25V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | INIR4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,77000 Kč | 1 968,77 Kč |
| Unit Price without VAT: | 1 968,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 382,21170 Kč |



