
SGX-AZ65A | |
|---|---|
DigiKey Part Number | 1782-SGX-AZ65A-ND |
Manufacturer | |
Manufacturer Product Number | SGX-AZ65A |
Description | 3-GAS (CO+NO2+NH3) AUTOMOTIVE AI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3), Carbon Monoxide (CO), Nitrogen Dioxide (NO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3), Carbon Monoxide (CO), Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 9V ~ 18V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,91000 Kč | 822,91 Kč |
| Unit Price without VAT: | 822,91000 Kč |
|---|---|
| Unit Price with VAT: | 995,72110 Kč |



