
SGX-7NH3-100 | |
|---|---|
DigiKey Part Number | 1782-SGX-7NH3-100-ND |
Manufacturer | |
Manufacturer Product Number | SGX-7NH3-100 |
Description | SENSOR AMMONIA CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 955,17650 Kč | 39 103,53 Kč |
| Unit Price without VAT: | 1 955,17650 Kč |
|---|---|
| Unit Price with VAT: | 2 365,76357 Kč |



