
SGX-7CO-AQ-20 | |
|---|---|
DigiKey Part Number | 1782-SGX-7CO-AQ-20-ND |
Manufacturer | |
Manufacturer Product Number | SGX-7CO-AQ-20 |
Description | 7 SERIES PPB CARBON MONOXIDE AIR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Current |
Datasheet | Datasheet |
Category | Type Carbon Monoxide (CO) |
Manufacturer Amphenol SGX Sensortech | Output Current |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 363,25000 Kč | 3 363,25 Kč |
| 5 | 3 137,52200 Kč | 15 687,61 Kč |
| 10 | 3 053,38200 Kč | 30 533,82 Kč |
| 25 | 2 952,65480 Kč | 73 816,37 Kč |
| 50 | 2 883,68480 Kč | 144 184,24 Kč |
| Unit Price without VAT: | 3 363,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 069,53250 Kč |


